M31S05K3FA
Description:
CRIMP CONTACT SOCKET AWG 18-16
Supplier:
JAE
Matchcode:
M31S05K3FA
Rutronik No.:
CONN9720
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 5.70 A
- Voltage rating
- 00 V
- Series
- M31
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- AWG
- 22 TO 18
- Feature funct.
- Socket
- Family
- CONTACT
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.