M23S05K4F1


image shown is a representation only
Description:
CRIMP FEMALE CONTACT AUTOMOTIVE
Supplier:
JAE
Matchcode:
M23S05K4F1
Rutronik No.:
CONN1178
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- M23
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- AWG
- 20 TO 16
- Feature funct.
- 1,6-2,2dia
- Family
- CONTACT
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.