KX15-40K3DE


image shown is a representation only
Description:
40P MALE HEADER SMT 0,80MM 2R
Supplier:
JAE
Matchcode:
KX1540K3DE
Rutronik No.:
CONN13579
Unit Pack:
100
MOQ:
100
package:
BULK
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 40
- Contact pitch
- 0.80 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Current rating
- 0.50 A
- Voltage rating
- 100 V
- Series
- KX14/KX15
- Oper.temp.min.
- -45 °C
- Oper.temp.max.
- 85 °C
- Automotive
- NO
- Package
- BULK
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.