JN8FT04SJ1


Description:
04P Circ. Angled Plug Crimp Socket
Supplier:
JAE
Matchcode:
JN8FT04SJ1
Rutronik No.:
COCIRC16861
Unit Pack:
100
MOQ:
100
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 7.00 A
- Voltage rating
- 00 V
- Series
- JN8
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- AWG
- 20 TO 18
- IP Code
- IP67
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.