JB5DS08MN11


image shown is a representation only
Description:
08P CIRC CONN IP68 WATERPROOF STRAIGHT
Supplier:
JAE
Matchcode:
JB5DS08MN11
Rutronik No.:
COCIRC14632
Unit Pack:
15
MOQ:
15
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 2.00 A
- Voltage rating
- 200 V
- Series
- JB5
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- AWG
- AWG28
- IP Code
- IP68
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.