JB12DA08YN7-X


image shown is a representation only
Description:
08P ETHERNET M12-STYLE WATERPROOF
Supplier:
JAE
Matchcode:
JB12DA08YN7X
Rutronik No.:
CONN16326
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.50 A
- Voltage rating
- 48 V
- Series
- JB12
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- AWG
- 7.3-8.8
- IP Code
- IP67(mated
- Special feature
- X-code
- Feature funct.
- Plug STR
- Family
- Plug Hous
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Japan
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.