IL-WX-32PB-VF-B-E1000E
image shown is a representation only
Description:
32P PINHEADER STRAIGHT 0.80MM
Supplier:
JAE
Matchcode:
ILWX32PBVFBE1000E
Rutronik No.:
CONN15331
Unit Pack:
1000
MOQ:
1000
package:
IL-WX
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 32
- Contact pitch
- 0.80 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.50 A
- Voltage rating
- 500 V
- Series
- IL-WX
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Special feature
- PPS
- Feature funct.
- Receptacle
- Family
- CONNECTOR
- Brand
- IL SERIES
- Automotive
- NO
- Package
- IL-WX
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.