IL-WX-12PB-HF-B-E1000E


image shown is a representation only
Description:
12P PINHEADER 0,80MM RIGHTANGLE
Supplier:
JAE
Matchcode:
ILWX12PBHFBE1000E
Rutronik No.:
COREC34530
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 12
- Contact pitch
- 0.80 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 500 V
- Series
- IL-WX
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- CONNECTOR
- Brand
- IL SERIES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.