IL-G-2S-S3C2-SA

image shown is a representation only
Description:
02P SOCKET HOUSING 2,5MM PITCH
Supplier:
JAE
Matchcode:
ILG2SS3C2SA
Rutronik No.:
CONN15588
Unit Pack:
500
MOQ:
500
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- IL-G
- Oper.temp.min.
- -35 °C
- Oper.temp.max.
- 85 °C
- Family
- IL SERIES
- Brand
- IL SERIES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.