FI-X30HL-B


image shown is a representation only
Description:
30 WAY CONNECTOR FFC & FCP
Supplier:
JAE
Matchcode:
FIX30HLB
Rutronik No.:
CONN1472
Unit Pack:
1
MOQ:
7000
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 30
- Contact pitch
- N/A mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- N/A A
- Voltage rating
- 500 V
- Series
- FI-X
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- AWG
- 32 TO 28
- Feature funct.
- PLUG
- Family
- HOUSING
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.