FI-W31S


image shown is a representation only
Description:
31 WAY HOUSING
Supplier:
JAE
Matchcode:
FIW31S
Rutronik No.:
COREC18042
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 31
- Contact pitch
- 1.25 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 1.00 A
- Voltage rating
- 500 V
- Series
- FI-W
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 80 °C
- AWG
- 32 TO 28
- Family
- WTB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.