FI-RE51S-VF-R1300


image shown is a representation only
Description:
51P RECEPTACLE 0.5MM STRAIGHT
Supplier:
JAE
Matchcode:
FIRE51SVFR1300
Rutronik No.:
COREC31321
Unit Pack:
1300
MOQ:
1300
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 51
- Contact pitch
- 0.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.80 A
- Voltage rating
- 00 V
- Series
- FI-R
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 80 °C
- Feature funct.
- MECH. LOCK
- Family
- WTB
- Brand
- VESA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.