DZ17-BSHG-2-PKG100


image shown is a representation only
Description:
SPE BUSHING OD=4,00MM
Supplier:
JAE
Matchcode:
DZ17-BSHG-2-PKG100
Rutronik No.:
CONN16320
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 00
- Contact pitch
- N/A mm
- Number of rows
- 00
- Contact style
- N/A
- Termin.style
- N/A
- Contact plating
- _OTHER
- Orientation
- N/A
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- DZ17
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Feature funct.
- Bushing
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 39269097900
- Country
- Japan
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.