DX07BD24JJ4R1100


image shown is a representation only
Description:
USB4 Type-C Rec 24P Mid-mount
Supplier:
JAE
Matchcode:
DX07BD24JJ4R1100
Rutronik No.:
CONN7527
Unit Pack:
1100
MOQ:
7700
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 24
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 5.00 A
- Voltage rating
- 20 V
- Series
- DX07B
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 80 °C
- Special feature
- (40Gbps)
- Feature funct.
- USB4 Gen 3
- Family
- USB
- Brand
- USB-Type-C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.