DX07880B08


Description:
USB4-Cable USB-C Male USB-C Male L=0.8m
Supplier:
JAE
Matchcode:
DX07880B08
Rutronik No.:
CABLE3600
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Family
- USB C-TO-C
- Brand
- USB4
- Termin.port A
- USB C
- Termin.port B
- USB C
- Cable style
- USB
- Cable length
- 800 mm
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Japan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.