AX01F040VACBR150


image shown is a representation only
Description:
40P Floating B2B CONN Height=18,3mm
Supplier:
JAE
Matchcode:
AX01F040VACBR150
Rutronik No.:
CONN5923
Unit Pack:
150
MOQ:
150
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 40
- Contact pitch
- 0.635 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.50 A
- Voltage rating
- 50 V
- Series
- AX01
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Special feature
- Float side
- Feature funct.
- FloatingHS
- Family
- FLOATING
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.