AT-MX80P-2


image shown is a representation only
Description:
Assist Tool TPA Open ODD
Supplier:
JAE
Matchcode:
ATMX80P2
Rutronik No.:
CONN4918
Unit Pack:
1
MOQ:
1
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Series
- AT
- Family
- TOOL ASSI
- Brand
- MX Series
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 82032000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.