AN01DL25M00R3200


image shown is a representation only
Description:
2.4 GHz Antenna for Automotive Purpose
Supplier:
JAE
Matchcode:
AN01DL25M00R3200
Rutronik No.:
WIREAC3063
Unit Pack:
1000
MOQ:
100
Packaging:
REEL
- Antenna type
- SMD
- Standard
- 2,4/5 GHz
- Frequency
- 2,4 G, 5G Hz
- Impedance
- 50 Ohm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.