NILE MHF4 DVK
image shown is a representation only
BLE 5.0 NILE NRF52840 DVK
Supplier: iVativ
Matchcode: NILE MHF4 DVK
Rutronik No.: RFMCU1756
Unit Pack: 1
MOQ: 3
Packaging: INDIVIDUAL
BLE 5.0 NILE NRF52840 DVK Description
The NILE Development Kit (DVK) is a platform that enables development of hostless Bluetooth Low Energy, Bluetooth Mesh, Zigbee, Thread, wireless connectivity. It provides multiple peripheral interfaces (SPI, UART, I2S, I2C) for easy integration with peripheral devices. The DVK includes Development tool chain, software development kit for Application development and example applications to test the following:
- Bluetooth Low Energy, Zigbee, Thread Wireless Functionality
- Concurrent mode
- Peripherals such as LEDs, Buttons, external memory, headers
- Module power consumption
- Wireless/Serial Firmware Upgrade
Parameter
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2048 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 1000 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 8 dBm
- Sensitivity
- -103 dBm
- RAM
- 256 kB
- GPIO
- 46 no.
- SPI
- YES
- I²C
- YES
- Other interface
- UART, PWM
- IEEE802.15.4
- YES
- IEEE802.15.1
- YES
- Oper.temp.max
- 85 °C
- Supply volt.max
- 5.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Supplier Part
- I540M0L8-3L-DVK
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 14 weeks