I952HCR0-I63T
image shown is a representation only
Description:
802.11 a/b/g/n/ac WiFi + Bluetooth 5.0
Supplier:
iVativ
Matchcode:
BALI M.2 2230 USB Sample
Rutronik No.:
IOTCOM1301
Unit Pack:
1
MOQ:
12
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- A/B/G/N/AC
- BLUETOOTH
- 5.0
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Card formfactor
- M.2
- Frequency
- 2400 /5000 MHz
- Operat.temp.
- 0 to 70 °C
- Length
- 22 mm
- Width
- 30 mm
- Height
- 1.5 mm
- USB
- Y Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- India
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.