I952HCR0-I0LT-SAMP


image shown is a representation only
Description:
802.11B/G/N/AC+BT5.0 2.4/5GHZ SP
Supplier:
iVativ
Matchcode:
BALI USB SAMPLE
Rutronik No.:
WLAN1799
Unit Pack:
1
MOQ:
12
package:
MODULE
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN standard
- a/b/g/n/ac
- Frequency
- 2.4/5 GHz
- Interface
- USB
- Antenna
- YES
- Tx/Rx
- 1x1
- Sensitivity
- 97.5 -dBm
- Transmit power
- 20 dBm
- Supply voltage
- 1.8 to 3.3 V
- Oper.temp.
- -40 to +85 °C
- Size
- 11,8 x 12 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.