I950HC00-I0LR


image shown is a representation only
- WLAN standard
- a/b/g/n/ac
- Frequency
- 2.4/5 GHz
- Interface
- SDIO
- Antenna
- YES
- Tx/Rx
- 1x1
- Transmit power
- 20 dBm
- Supply voltage
- 1.8 to 3.3 V
- Oper.temp.
- -40 to +85 °C
- Size
- 11,8 x 12 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- India
- Supplier Lead time
- 42 weeks
EVIA SDIO is a high performance certified wireless module supporting dual-band 1-stream (1T1R) Wi-Fi 802.11 a/b/g/n/ac. This small form-factor Wi-Fi module provides superior throughputs and long range by integrating high performance base band, MAC, fine-tuned RF front end, power amplifiers, filters, switches, diplexer and crystals. Enables secure connections using strong encryption and enterprise security protocols. This SDIO Wi-Fi module enables low-power designs by utilizing multiple advanced power-saving techniques and many host off-loading features. This SDIO Wi-Fi module is based on Qualcomm QCA9377 SoC and connects to host processor with SDIO 3.0 (Wi-Fi).
This dual band Wi-Fi module comes with drivers for different operating systems (Linux and Android) for complete design flexibility and ease of integration. It is offered in commercial and industrial temperature grades.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.