I540E0L0-I3LT


image shown is a representation only
Description:
BLE 5.0 RENO NRF52840 MODULE MHF4
Supplier:
iVativ
Matchcode:
RENO MHF4
Rutronik No.:
RFMCU1833
Unit Pack:
120
MOQ:
120
package:
Module
Packaging:
TRAY
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 8 dBm
- Sensitivity
- -103 dBm
- GPIO
- 46 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 5.5 V
- Automotive
- NO
- Package
- Module
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- India
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.