I531M0L8-I3LT


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- -0,3 V
- RAM
- 128 kB
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART, PWM
- IEEE802.15.4
- YES
- IEEE802.15.1
- YES
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.9 V
- Automotive
- NO
- Package
- LGA
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- India
- Supplier Lead time
- 14 weeks
NEVA is a highly integrated ultra-low-power standalone certified full featured Bluetooth 5.4 (Bluetooth Low Energy) module. This small form-factor module reduces the system cost and gives design flexibility to the user by combining a high-performance ARM Cortex-M4, 512KB flash, 128KB SRAM , Bluetooth 5.4, 802.15.4 Thread and Zigbee, NFC-A wireless hardware with integrated antenna and needed crystals. This fine-tuned stand-alone RF module is designed to deliver high performance, long range, and reliable wireless operation with zero host and at ultra-low power which is critical for many Internet of Things (IoT) applications.
NEVA module is based on Nordic Semiconductor nRF52833 SoC. This globally certified module reduces user’s development cost and time to market with integrated wireless stacks, network stack, and application APIs and all the advanced security features. This module comes with a highly efficient development environment for ease of application development in various IoT verticals like Wearables, Home automation, Industrial IoT and smart medical.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.