I530M0L0-2L-DVK


image shown is a representation only
Description:
NEVA PCB DEV KIT
Supplier:
iVativ
Matchcode:
NEVA PCB DEV KIT
Rutronik No.:
RFMCU2313
Unit Pack:
1
MOQ:
3
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402000 MHz
- Frequency max
- 2480000 MHz
- Datarate
- 500 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 128 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 3.3 V
- P(out)
- 8 dBm
- Sensitivity
- -103 dBm
- RAM
- 250 kB
- GPIO
- 39 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART, I2S
- IEEE802.15.4
- YES
- IEEE802.15.1
- YES
- Wireless
- RECEIVER
- Oper.temp.max
- 105 °C
- Supply volt.max
- 5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- India
- Supplier Lead time
- 14 weeks
The NEVA Development Kit (DVK) is a platform that enables development of hostless Bluetooth Low Energy, Bluetooth Mesh, Zigbee, Thread, wireless connectivity. It provides multiple peripheral interfaces (SPI, UART, I2S, I2C) for easy integration with peripheral devices. The DVK includes Development tool chain, software development kit for Application development and example applications to test the following:
- Bluetooth Low Energy, Zigbee, Thread Wireless Functionality
- Concurrent mode
- Peripherals such as LEDs, Buttons, external memory, headers
- Module power consumption
- Wireless/Serial Firmware Upgrade
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.