I505M0L0-2L-DVK


image shown is a representation only
Description:
TISA PCB DEV KIT
Supplier:
iVativ
Matchcode:
TISA PCB DEV KIT
Rutronik No.:
RFMCU2320
Unit Pack:
1
MOQ:
3
package:
PCB
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 192 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- -0,3 V
- RAM
- 24 kB
- GPIO
- 9 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- IEEE802.15.4
- NO
- IEEE802.15.1
- YES
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.9 V
- Automotive
- NO
- Package
- PCB
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- India
- Supplier Lead time
- 14 weeks
The TISA Development Kit (DVK) is a platform that enables development of hostless Bluetooth Low Energy wireless connectivity. It provides multiple peripheral interfaces (SPI, UART,I2C) for easy integration with peripheral devices. The DVK includes Development tool chain, software development kit for Application development and example applications to test the following:
- Bluetooth Low Energy Wireless Functionality
- Concurrent mode
- Peripherals such as LEDs, Buttons, external memory, headers
- Module power consumption
- Wireless/Serial Firmware Upgrade
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.