I951HC00-C65T-SAMP
image shown is a representation only
- WLAN
- A/B/G/N/AC
- BLUETOOTH
- 5.0
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Card formfactor
- FS M. PCIE
- Frequency
- 2400 /5000 MHz
- Operat.temp.
- -40 to 85 °C
- Length
- 11.8 mm
- Width
- 12 mm
- Height
- 1.6 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- India
- Supplier Lead time
- 14 weeks
EVIA Mini PCIe card is a high performance Wi-Fi certified wireless system supporting dual-band 1-stream (1T1R) Wi-Fi 802.11 a/b/g/n/ac. This card provides high throughput and long range by integrating high performance base band, MAC, fine-tuned RF front end, power amplifiers, filters, switches, diplexer and needed crystals. This card delivers low-latency and high performance Wi-Fi for superior user experience. This card enables low-power designs by utilizing multiple advanced power-saving techniques including many host off-loading features. EVIA MiniPCIe is based on Qualcomm QCA9377 SoC and connects to host processor with PCIe (Wi-Fi) host interface. These cards are offered with antenna diversity in Industrial and commercial temperature grades. They are certified for FCC, IC, and ETSI/CE. Approvals for other countries may be possible upon request.
The EVIA mPCIe card is a platform that enables evaluation of hosted Wi-Fi connectivity. It uses a PCIe interface for Wi-Fi over full mini PCIe connector. The card includes procedure for Linux build and instructions set, scripts to test the following:
- Wi-Fi Wireless Functionality
- Concurrent mode
- Wi-Fi Security modes
- Throughputs
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.