I515M0L0-I3LT
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 192 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- -0,3 V
- RAM
- 24 kB
- GPIO
- 30 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART, PWM
- IEEE802.15.4
- YES
- IEEE802.15.1
- YES
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.9 V
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- India
- Supplier Lead time
- 14 weeks
ELBE is a highly integrated ultra-low-power standalone certified full featured BT 5.4 (Bluetooth Low Energy) module. This small form-factor module reduces the system cost and gives design flexibility to the user by combining a high-performance Arm® Cortex®-M4 64MHz CPU with a comprehensive mix of analog and digital peripherals, embedded flash, integrated antenna and needed crystals. This fine-tuned RF module is designed to deliver good performance and reliable wireless operation with no host.
ELBE is based on Nordic semiconductor’s nRF52811 SoC. This globally certified module reduces user’s development cost and time to market with integrated wireless stacks, network stack, and application APIs.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.