IS62WV2568BLL-55TLI-TR
ISSI
![ISSI IS62WV2568BLL-55TLI-TR](https://www.rutronik24.com/pim/packages/medium/TSOP32.jpg)
image shown is a representation only
Description:
SRAM 256Kx8 55ns TSOP32
Supplier:
Matchcode:
IS62WV2568BLL-55TLI-TR
Rutronik No.:
ICRAM5806
Unit Pack:
1500
MOQ:
1500
package:
TSOP32
Packaging:
REEL
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 2M bit
- Organisation
- 256Kx8
- Access Time
- 55 ns
- U(cc)
- 3.0 V
- Package
- TSOP32
- U(cc) min
- 2.5 V
- U(cc) max
- 3.6 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWPOWER
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.