TLP620-2GB


image shown is a representation only
Description:
OPTOISO 5.3KV 2CH TRANS
Supplier:
ISOCOM
Matchcode:
TLP620-2GB
Rutronik No.:
IRCOUP3343
Unit Pack:
50
MOQ:
2000
package:
SMD
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- Iso.voltage
- 5300 Vrms
- Package1
- DIP8
- Package
- SMD
- V(CEO)
- 55 V
- Packaging
- TUBE
- CTR at Vce
- 0,4 V
- min.oper.temp.
- -30 °C
- max.oper.temp.
- 100 °C
- Rise time
- 0,004 ms
- Fall time
- 0,003 ms
- V(ECO)
- 6 V
- VDE
- Y Y/N
- CTR min.
- 50 %
- CTR max.
- 600 %
- P(tot)max
- 200 mW
- Forward volt.ty
- 1,2 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.