TIL193ASMT&R


image shown is a representation only
Description:
PHOTOTRANSISTOR HIGH DENSITY
Supplier:
ISOCOM
Matchcode:
TIL193ASMT&R
Rutronik No.:
IRCOUP3031
Unit Pack:
750
MOQ:
750
package:
SMD
Packaging:
REEL
- Channels
- 1
- Iso.voltage
- 5300 Vrms
- Package
- SMD
- V(CEO)
- 35 V
- Packaging
- REEL
- CTR at If
- 20 mA
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 100 °C
- V(ECO)
- 6 V
- VDE
- N Y/N
- CTR min.
- 20 %
- CTR max.
- 100 %
- P(tot)max
- 150 mW
- Forward volt.ty
- 1.4 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- United Kingdom
- ABC-Code
- B
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.