MOC3083XSMT&R


image shown is a representation only
Description:
PHOTOTRIAC,6 PIN,DIP, 800V
Supplier:
ISOCOM
Matchcode:
MOC3083XSMT&R
Rutronik No.:
IRCOUP2756
Unit Pack:
1000
MOQ:
2000
package:
SMD
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 3750 Vrms
- P(tot)max
- 170 mW
- Forward volt.ty
- 1.2 V
- min.oper.temp.
- 50 °C
- max.oper.temp.
- 600 °C
- V(DRM)
- 5 V
- Zero cross
- 5 Y/N
- Trigger current
- -55 mA
- VDE
- 110 Y/N
- Package1
- 0.004
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- United Kingdom
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.