MCT2
image shown is a representation only
Description:
COUPLER DIP-6 20% 10mA 30V
Supplier:
ISOCOM
Matchcode:
MCT2
Rutronik No.:
IRCOUP2625
Unit Pack:
65
MOQ:
2080
package:
THT
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 5300 Vrms
- Package1
- DIP-6
- Package
- THT
- V(CEO)
- 30 V
- Packaging
- TUBE
- CTR at If
- 10 mA
- CTR at Vce
- 10 V
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 100 °C
- V(ECO)
- 6 V
- VDE
- N Y/N
- CTR min.
- 20 %
- P(tot)max
- 200 mW
- Forward volt.ty
- 1.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- United Kingdom
- ABC-Code
- B
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.