IS181D


image shown is a representation only
Description:
COUPLER SMD-4 300 -600% 5mA 5V
Supplier:
ISOCOM
Matchcode:
IS181D
Rutronik No.:
IRCOUP3242
Unit Pack:
3000
MOQ:
3000
package:
SMD
Packaging:
REEL
- Iso.voltage
- 3750 Vrms
- Package1
- SMD-4
- Package
- SMD
- V(CEO)
- 80 V
- Packaging
- REEL
- CTR at If
- 5 mA
- CTR at Vce
- 5 V
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 110 °C
- Rise time
- 0.018 ms
- Fall time
- 0.018 ms
- V(ECO)
- 6 V
- VDE
- N Y/N
- CTR min.
- 300 %
- CTR max.
- 600 %
- P(tot)max
- 170 mW
- Forward volt.ty
- 1.2 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.