ICPLM453


image shown is a representation only
Description:
COUPLER SMD-4 20-50% 16mA 4,5V
Supplier:
ISOCOM
Matchcode:
ICPLM453
Rutronik No.:
IRCOUP2840
Unit Pack:
3000
MOQ:
3000
package:
SMD
Packaging:
REEL
- Channels
- 1
- Iso.voltage
- 3750 Vrms
- Package1
- SMD-4
- Package
- SMD
- Packaging
- REEL
- CTR at If
- 16 mA
- CTR at Vce
- 4,5 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- VDE
- N Y/N
- CTR min.
- 20 %
- CTR max.
- 50 %
- P(tot)max
- 45 mW
- Forward volt.ty
- 1,45 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- United Kingdom
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.