ICPL0631SMT&R


image shown is a representation only
Description:
COUPLER SMD HS 10Mbit/s 10kV/us
Supplier:
ISOCOM
Matchcode:
ICPL0631SMT&R
Rutronik No.:
IRCOUP2933
Unit Pack:
2000
MOQ:
2000
package:
SMD
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- Speed
- 10 Mbps
- Iso.voltage
- 3750 Vrms
- P(tot)max
- 80 mW
- Forward volt.ty
- 1.4 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 100 °C
- Rise time
- 40 ns
- Fall time
- 10 ns
- t(PLH)
- 100 ns
- t(PHL)
- 100 ns
- CMR typ.
- 10000 V/µs
- VDE
- N Y/N
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.