H11G2G


image shown is a representation only
Description:
COUPLER 6-Pin Darlington
Supplier:
ISOCOM
Matchcode:
H11G2G
Rutronik No.:
IRCOUP3126
Unit Pack:
65
MOQ:
65
package:
THT
Packaging:
TUBE
- Channels
- 1
- Iso.voltage
- 5300 Vrms
- Package1
- DIP-6
- Package
- THT
- Packaging
- TUBE
- min.oper.temp.
- -25 °C
- max.oper.temp.
- 100 °C
- Rise time
- 0.1 ms
- Fall time
- 0.02 ms
- VDE
- N Y/N
- CTR min.
- 1000 %
- P(tot)max
- 350 mW
- Forward volt.ty
- 1.2 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- United Kingdom
- ABC-Code
- B
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.