CNY17-2XSMT/R


image shown is a representation only
Description:
OPTICALLY COUPLED ISOLATOR
Supplier:
ISOCOM
Matchcode:
CNY17-2XSMT/R
Rutronik No.:
IRCOUP3022
Unit Pack:
1000
MOQ:
3000
package:
THT
Packaging:
REEL
- Iso.voltage
- 5300 Vrms
- Package
- THT
- V(CEO)
- 70 V
- Packaging
- REEL
- CTR at If
- 60 mA
- CTR at Vce
- 6 V
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 100 °C
- V(ECO)
- 7 V
- VDE
- Y Y/N
- CTR min.
- 63 %
- CTR max.
- 125 %
- Forward volt.ty
- 1.25 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- United Kingdom
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.