6N139SMT&R


image shown is a representation only
Description:
COUPLER SMD HS CTR>400%
Supplier:
ISOCOM
Matchcode:
6N139SMT&R
Rutronik No.:
IRCOUP3202
Unit Pack:
1000
MOQ:
2000
package:
SMD
Packaging:
REEL
- Channels
- 1
- Iso.voltage
- 5000 Vrms
- P(tot)max
- 100 mW
- Forward volt.ty
- 1.3 V
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 85 °C
- t(PLH)
- 7000 ns
- t(PHL)
- 2000 ns
- CMR typ.
- 1000 V/µs
- VDE
- N Y/N
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.