KNB1562 U22 10% 275V DS6
image shown is a representation only
Description:
FF 220nF 275Vac 10% X2P22,5 MKP
Supplier:
ISKRA
Matchcode:
FF220N22,510X2
Rutronik No.:
KFO2711
Unit Pack:
100
MOQ:
12000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 220n F
- U(N)
- 275 V
- Voltage type
- AC
- Tolerance
- 10 %
- Pitch
- 22.5 mm
- Dielectric
- MKP
- XY-class
- X2
- Test voltage
- 2200 V
- Pulse immunity
- 200 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Design/Type
- INSULATED
- Lead length
- 130/160 mm
- Length
- 26.5 mm
- Diameter/Width
- 6 mm
- Height
- 14 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Slovenia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.