KNB1530 U033 10% 275V REEL CD
![ISKRA ISKRA](https://www.rutronik24.com/images/logos/iskra_medium.png)
![ISKRA KNB1530 U033 10% 275V REEL CD](https://www.rutronik24.com/pim/direct/iskra/medium/iskra-knb1530u03310275vreelcd.jpg)
image shown is a representation only
Description:
FF 33nF 275Vac 10% X2 P15 MKP
Supplier:
ISKRA
Matchcode:
FF33N1510X2
Rutronik No.:
KFO9287
Unit Pack:
600
MOQ:
10800
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 33n F
- U(N)
- 275 V
- Voltage type
- AC
- Tolerance
- 10 %
- Pitch
- 15 mm
- Dielectric
- MKP
- XY-class
- X2
- Test voltage
- 2635 V
- Pulse immunity
- 400 V/µs
- T(A) max
- 100 °C
- T(A) min
- -40 °C
- Design/Type
- CD-Type
- Length
- 18 mm
- Diameter/Width
- 5.5 mm
- Height
- 11 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Slovenia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.