99CN2V
image shown is a representation only
Description:
CPU Intel Core Ultra 7 265K
Supplier:
INTEL
Matchcode:
BX80768265K
Rutronik No.:
ITCPU1075
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Brand name
- Ultra 7
- Socket type
- LGA1851
- Cores
- 20
- Threads
- 20
- Standard clock
- 5,5 GHz
- Max.turbo clock
- 5,5 GHz
- max.TDP
- 250 W
- Embedded option
- N Y/N
- Instruction set
- 64BIT
- Extensions
- SSE/AVX
- Intern.graphic
- Y Y/N
- Graphics core
- Xe
- Max.displays
- 4
- PCIe revision
- 5.0
- max.PCIe lanes
- 24 Lanes
- Memory type
- DDR5
- Max.memory size
- 192 GB
- Max.memory cloc
- 4800 MHz
- Memory channels
- 2
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.