99CJZ0
![INTEL INTEL](https://www.rutronik24.com/images/logos/intel_medium.png)
![INTEL 99CJZ0](https://www.rutronik24.com/pim/direct/intel/medium/intel-99cjz0.jpg)
image shown is a representation only
Description:
Intel Xeon 6756E
Supplier:
INTEL
Matchcode:
PK8077105931000S RPFX
Rutronik No.:
DISCPU1244
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Brand name
- XEON
- Socket type
- LGA4189
- Cores
- 128
- Threads
- 128
- Standard clock
- 1.8 GHz
- Max.turbo clock
- 2.6 GHz
- max.TDP
- 225 W
- Embedded option
- N Y/N
- Instruction set
- NONE
- Extensions
- AVX
- Max.displays
- NONE
- PCIe revision
- 5.0
- max.PCIe lanes
- 88 Lanes
- Memory type
- DDR5
- Max.memory size
- 4000 GB
- Max.memory cloc
- 6400 MHz
- Memory channels
- NONE
- Internal cache
- 96 MB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Country
- Malaysia
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.