99CH10


image shown is a representation only
Description:
CPU Intel Atom X7433RE ALDER LAKE
Supplier:
INTEL
Matchcode:
FJ8071505380712S RNEQ
Rutronik No.:
DISCPU1151
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Brand name
- N-SERIES
- Socket type
- FCBGA1667
- Cores
- 4
- Threads
- 4
- Standard clock
- 2,00 GHz
- Max.turbo clock
- 3,00 GHz
- max.TDP
- 12 W
- Embedded option
- Y Y/N
- Instruction set
- 64BIT
- Intern.graphic
- Y Y/N
- Graphics core
- UHD
- Graphics clock
- 0,5 GHz
- Max.displays
- 3
- PCIe revision
- 3.0
- max.PCIe lanes
- 8 Lanes
- Memory type
- DDR4
- Max.memory size
- 32 GB
- Max.memory cloc
- 3200 MHz
- Memory channels
- 4
- Internal cache
- 1,5 MB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.