99CG13


image shown is a representation only
Description:
CPU Intel Xeon Gold 6548N
Supplier:
INTEL
Matchcode:
PK8072205560100S RN6U
Rutronik No.:
DISCPU1160
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Brand name
- XEON
- Socket type
- LGA4189
- Cores
- 24
- Threads
- 48
- Standard clock
- 2,80 GHz
- Max.turbo clock
- 3,50 GHz
- max.TDP
- 230 W
- Embedded option
- N Y/N
- Instruction set
- 64BIT
- Extensions
- SSE/AVX
- Max.displays
- 3
- PCIe revision
- 4.0
- max.PCIe lanes
- 64 Lanes
- Memory type
- DDR4
- Max.memory size
- 6000 GB
- Max.memory cloc
- 3200 MHz
- Memory channels
- 8
- Internal cache
- 36 MB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Costa Rica
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.