99AM3R


Description:
CPU Intel Atom Processor P5342
Supplier:
INTEL
Matchcode:
NN8069204099703S RL3T
Rutronik No.:
DISCPU1170
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Brand name
- ATOM
- Socket type
- NONE
- Cores
- 16
- Threads
- 16
- Standard clock
- 2,20 GHz
- Max.turbo clock
- 2,20 GHz
- max.TDP
- 71 W
- Embedded option
- N Y/N
- Memory type
- DDR4
- Intern.graphic
- 5 Y/N
- Graphics core
- UHD 610
- Graphics clock
- 0,35 GHz
- Max.displays
- NONE
- PCIe revision
- 3.0
- max.PCIe lanes
- 32 Lanes
- Instruction set
- 64BIT
- Max.memory size
- 256 GB
- Max.memory cloc
- 2667 MHz
- Memory channels
- 2
- Internal cache
- 18 MB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- China
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.