99AL9X
image shown is a representation only
Description:
Intel ARC Pro A50 Graphics Card
Supplier:
INTEL
Matchcode:
23P6PC00BA
Rutronik No.:
DISACC1721
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Chip manufact.
- INTEL
- Chipset
- ARC Pro A5
- Bus type
- PCIE 4.0
- PCIe slot
- X16
- Memory size
- 8000 MB
- VGA
- NONE
- DVI
- NONE
- HDMI
- 2
- DP
- 2
- miniDP
- NONE
- Cooler
- ACTIVE
- Slot bracket
- Y Y/N
- Bracket size
- STANDARD
- Used slots
- 3
- Video IN
- N Y/N
- Video OUT
- N Y/N
- Width
- 140 mm
- Length
- 320 mm
- Height
- 60 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84718000000
- Country
- Malaysia
- Supplier Lead time
- 3 weeks
A significant step up from the Intel Arc Pro A40 and Intel Arc Pro A50 GPUs, with more raw performance, more AI and ray tracing (RT) units, and more memory bandwidth in a standard single-slot form.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.