99AFN4


image shown is a representation only
Description:
Intel Ethernet Ctrl I226IT
Supplier:
INTEL
Matchcode:
KTI226IT S RKTW
Rutronik No.:
ICCOM1727
Unit Pack:
4000
MOQ:
4000
package:
QFN69
Packaging:
REEL
- Type
- Ethernet
- Data rate
- 2.5 Mb/s
- Number of Tx
- 1
- Number of Rx
- 1
- Automotive
- NO
- Package
- QFN69
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- United States
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.