99ACXR
image shown is a representation only
Description:
CPU Intel Xeon E-2324G Processor
Supplier:
INTEL
Matchcode:
CM8070804496015S RKN7
Rutronik No.:
DISCPU1045
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Brand name
- Xeon
- Socket type
- LGA1200
- Cores
- 8
- Threads
- 16
- Standard clock
- 3,2 GHz
- Max.turbo clock
- 5,1 GHz
- max.TDP
- 80 W
- Embedded option
- N Y/N
- Instruction set
- 64BIT
- Graphics clock
- 350 GHz
- Max.displays
- 1
- PCIe revision
- 4.0
- Memory type
- DDR4
- Memory channels
- 2
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.