99ACXC


image shown is a representation only
Description:
RealSense Depth Camera D405
Supplier:
INTEL
Matchcode:
82635DSD405
Rutronik No.:
DISACC1630
Unit Pack:
1
MOQ:
1
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85258900000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
The Intel® RealSense™ Depth Camera D405 is a short-range stereo camera providing sub-millimeter accuracy for your close-range computer vision needs.
Retail package: contains camera, USB cable and Tripod
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.